Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3SE7 Cable Switch, 2NO/2NC, Front

RS Stock No.: 275-928Brand: SiemensManufacturers Part No.: 3SE7120-1BH00
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

2NO/2NC

Mounting Orientation

Front

IP Rating

IP65

Series

3SE7

Country of Origin

Germany

Stock information temporarily unavailable.

AED 964.15

AED 964.15 Each (ex VAT)

AED 1,012.36

AED 1,012.36 Each (inc. VAT)

Siemens 3SE7 Cable Switch, 2NO/2NC, Front

AED 964.15

AED 964.15 Each (ex VAT)

AED 1,012.36

AED 1,012.36 Each (inc. VAT)

Siemens 3SE7 Cable Switch, 2NO/2NC, Front
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

2NO/2NC

Mounting Orientation

Front

IP Rating

IP65

Series

3SE7

Country of Origin

Germany