Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V dc, Single Channel, 3 Safety Contacts

RS Stock No.: 202-1666Brand: SiemensManufacturers Part No.: 3SK1122-2AB40
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

3

Function

Safety Monitoring

Range

SIRIUS

Series

3SK1

Country of Origin

Germany

Stock information temporarily unavailable.

AED 966.58

AED 966.58 Each (ex VAT)

AED 1,014.91

AED 1,014.91 Each (inc. VAT)

Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V dc, Single Channel, 3 Safety Contacts

AED 966.58

AED 966.58 Each (ex VAT)

AED 1,014.91

AED 1,014.91 Each (inc. VAT)

Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V dc, Single Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

3

Function

Safety Monitoring

Range

SIRIUS

Series

3SK1

Country of Origin

Germany