Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Number of Positions
2
Key Withdrawal Position
O + I
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69(IP69K)
Angle of Throw
90°
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Minimum Operating Temperature
-25°C
Distrelec Product Id
30020857
Country of Origin
Czech Republic
AED 323.87
AED 323.87 Each (ex VAT)
AED 340.06
AED 340.06 Each (inc. VAT)
1
AED 323.87
AED 323.87 Each (ex VAT)
AED 340.06
AED 340.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Number of Positions
2
Key Withdrawal Position
O + I
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69(IP69K)
Angle of Throw
90°
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Minimum Operating Temperature
-25°C
Distrelec Product Id
30020857
Country of Origin
Czech Republic