Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU10 Series White Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 874-1649Brand: SiemensManufacturers Part No.: 3SU1001-0AB60-0AA0Distrelec Article No.: 30020872
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

29.5mm

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Illuminated

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30020872

Country of Origin

China

Product details

22 mm Push Button Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Latching or Momentary available

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

AED 48.62

AED 48.62 Each (ex VAT)

AED 51.05

AED 51.05 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series White Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

AED 48.62

AED 48.62 Each (ex VAT)

AED 51.05

AED 51.05 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series White Illuminated Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

29.5mm

Body/Fixing Collar Included

No

Better World Product (Find out more)

Yes

Illuminated

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30020872

Country of Origin

China

Product details

22 mm Push Button Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Latching or Momentary available

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1