Siemens SIRIUS ACT Series 2 Position Selector Switch Head, 22mm Cutout, Green Handle

RS Stock No.: 135-5595Brand: SiemensManufacturers Part No.: 3SU1002-2BC40-0AA0
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Siemens

Actuator Colour

Green

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Short Handle

Switch Actuation

Momentary

Series

SIRIUS ACT

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Product details

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 53.86

AED 53.86 Each (ex VAT)

AED 56.55

AED 56.55 Each (inc. VAT)

Siemens SIRIUS ACT Series 2 Position Selector Switch Head, 22mm Cutout, Green Handle

AED 53.86

AED 53.86 Each (ex VAT)

AED 56.55

AED 56.55 Each (inc. VAT)

Siemens SIRIUS ACT Series 2 Position Selector Switch Head, 22mm Cutout, Green Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Actuator Colour

Green

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Short Handle

Switch Actuation

Momentary

Series

SIRIUS ACT

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Product details

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more