Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black/White Handle

RS Stock No.: 874-1774Brand: SiemensManufacturers Part No.: 3SU1002-2BC60-0AA0
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Siemens

Actuator Colour

Black/White

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Product details

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

AED 44.84

AED 44.84 Each (ex VAT)

AED 47.08

AED 47.08 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black/White Handle

AED 44.84

AED 44.84 Each (ex VAT)

AED 47.08

AED 47.08 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black/White Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Actuator Colour

Black/White

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Product details

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1