Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Momentary
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
AED 44.84
AED 44.84 Each (ex VAT)
AED 47.08
AED 47.08 Each (inc. VAT)
1
AED 44.84
AED 44.84 Each (ex VAT)
AED 47.08
AED 47.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Momentary
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic