Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
4
IP Rating
IP66, IP67, IP69K
Angle of Throw
90°
Country of Origin
Switzerland
AED 75.23
AED 75.23 Each (ex VAT)
AED 78.99
AED 78.99 Each (inc. VAT)
Siemens SIRIUS ACT 4-position Selector Switch Head, 22mm Cutout
1
AED 75.23
AED 75.23 Each (ex VAT)
AED 78.99
AED 78.99 Each (inc. VAT)
Siemens SIRIUS ACT 4-position Selector Switch Head, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
4
IP Rating
IP66, IP67, IP69K
Angle of Throw
90°
Country of Origin
Switzerland
