Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT Series Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 193-3648Brand: SiemensManufacturers Part No.: 3SU1030-3AB11-0AQ0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Country of Origin

China

Stock information temporarily unavailable.

AED 50.87

AED 50.87 Each (ex VAT)

AED 53.41

AED 53.41 Each (inc. VAT)

Siemens SIRIUS ACT Series Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

AED 50.87

AED 50.87 Each (ex VAT)

AED 53.41

AED 53.41 Each (inc. VAT)

Siemens SIRIUS ACT Series Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Country of Origin

China