Siemens SIRIUS ACT Series Red Latching Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 135-5605Brand: SiemensManufacturers Part No.: 3SU1031-0AA20-0AA0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Country of Origin

China

Product details

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

AED 50.87

AED 50.87 Each (ex VAT)

AED 53.41

AED 53.41 Each (inc. VAT)

Siemens SIRIUS ACT Series Red Latching Push Button, 22mm Cutout, IP66, IP67, IP69K

AED 50.87

AED 50.87 Each (ex VAT)

AED 53.41

AED 53.41 Each (inc. VAT)

Siemens SIRIUS ACT Series Red Latching Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Country of Origin

China

Product details

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1