Siemens SIRIUS ACT 3SU10 Series Yellow Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 135-5623Brand: SiemensManufacturers Part No.: 3SU1050-0AB30-0AA0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

AED 42.63

AED 42.63 Each (ex VAT)

AED 44.76

AED 44.76 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series Yellow Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

AED 42.63

AED 42.63 Each (ex VAT)

AED 44.76

AED 44.76 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series Yellow Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1