Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Latching
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
60mm
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
China
AED 104.53
AED 104.53 Each (ex VAT)
AED 109.76
AED 109.76 Each (inc. VAT)
1
AED 104.53
AED 104.53 Each (ex VAT)
AED 109.76
AED 109.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Latching
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
60mm
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
China