Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Germany
Product details
Emergency Stop Push Button Heads, Metal (Shiny)
Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.
Available in a variety of colours and reset methods.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
AED 387.08
AED 387.08 Each (ex VAT)
AED 406.43
AED 406.43 Each (inc. VAT)
1
AED 387.08
AED 387.08 Each (ex VAT)
AED 406.43
AED 406.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Germany
Product details
Emergency Stop Push Button Heads, Metal (Shiny)
Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.
Available in a variety of colours and reset methods.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes


