Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 874-1942Brand: SiemensManufacturers Part No.: 3SU1050-5BF01-0AA0
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

CES

Key Withdrawal Position

O

Switch Actuation

Latching

IP Rating

IP20

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Product details

22 mm Key Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K shiny metal key-operated switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 348.02

AED 348.02 Each (ex VAT)

AED 365.42

AED 365.42 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

AED 348.02

AED 348.02 Each (ex VAT)

AED 365.42

AED 365.42 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

CES

Key Withdrawal Position

O

Switch Actuation

Latching

IP Rating

IP20

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Product details

22 mm Key Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K shiny metal key-operated switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more