Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 173-6735Brand: SiemensManufacturers Part No.: 3SU1052-2BF10-0AA0
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Siemens

Actuator Colour

Black

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Selector Switch

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 59.22

AED 59.22 Each (ex VAT)

AED 62.18

AED 62.18 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

AED 59.22

AED 59.22 Each (ex VAT)

AED 62.18

AED 62.18 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Actuator Colour

Black

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Selector Switch

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more