Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Latching
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
AED 82.69
AED 82.69 Each (ex VAT)
AED 86.82
AED 86.82 Each (inc. VAT)
1
AED 82.69
AED 82.69 Each (ex VAT)
AED 86.82
AED 86.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Latching
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
