Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 181-2842Brand: SiemensManufacturers Part No.: 3SU1052-2CL60-0AA0
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Siemens

Actuator Colour

Black

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Long Handle

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)
Siemens, 22mm Cutout
AED 113.44Each (ex VAT)
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)

AED 82.69

AED 82.69 Each (ex VAT)

AED 86.82

AED 86.82 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

AED 82.69

AED 82.69 Each (ex VAT)

AED 86.82

AED 86.82 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)
Siemens, 22mm Cutout
AED 113.44Each (ex VAT)
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Actuator Colour

Black

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Long Handle

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)
Siemens, 22mm Cutout
AED 113.44Each (ex VAT)
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)