Technical Document
Specifications
Brand
SiemensNumber of Positions
2
Actuator Type
Latching
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69(IP69K)
Cutout Diameter
38mm
Illuminated
No
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 177.66
AED 177.66 Each (ex VAT)
AED 186.54
AED 186.54 Each (inc. VAT)
Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 2 Positions
1
AED 177.66
AED 177.66 Each (ex VAT)
AED 186.54
AED 186.54 Each (inc. VAT)
Siemens Latching Toggle Switch - (1NO) 38mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Positions
2
Actuator Type
Latching
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69(IP69K)
Cutout Diameter
38mm
Illuminated
No
Country of Origin
Czech Republic