Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69

RS Stock No.: 874-2020Brand: SiemensManufacturers Part No.: 3SU1100-0AB10-1BA0Distrelec Article No.: 30021086
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Manufacturer Part No.

3SU1100-0AB10-1BA0

Distrelec Product Id

30021086

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

22 mm Push Button Complete Units, Plastic

Siemens extremely rugged IP69K push button complete units in high-grade plastic. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

AED 70.04

AED 70.04 Each (ex VAT)

AED 73.54

AED 73.54 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69

AED 70.04

AED 70.04 Each (ex VAT)

AED 73.54

AED 73.54 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Illuminated

No

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Manufacturer Part No.

3SU1100-0AB10-1BA0

Distrelec Product Id

30021086

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

22 mm Push Button Complete Units, Plastic

Siemens extremely rugged IP69K push button complete units in high-grade plastic. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1