Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66, IP67, IP69

RS Stock No.: 193-2789Brand: SiemensManufacturers Part No.: 3SU1100-1HB20-1PG0
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Better World Product (Find out more)

Yes

Voltage Rating

500V

Push Button Actuation

Latching

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Supply Current

10A

Depth

70.6mm

Auxiliary Contacts

2NC

Width

30mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Diameter

40mm

Bezel Material

Plastic

Push Button Material

Plastic

Switch Operation

Push-Push

Height

40mm

Housing Colour

Yellow

Country of Origin

Germany

Stock information temporarily unavailable.

AED 222.60

AED 222.60 Each (ex VAT)

AED 233.73

AED 233.73 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66, IP67, IP69

AED 222.60

AED 222.60 Each (ex VAT)

AED 233.73

AED 233.73 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Better World Product (Find out more)

Yes

Voltage Rating

500V

Push Button Actuation

Latching

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Supply Current

10A

Depth

70.6mm

Auxiliary Contacts

2NC

Width

30mm

Better World Claim

Extended product life, Low carbon manufacture

Push Button Diameter

40mm

Bezel Material

Plastic

Push Button Material

Plastic

Switch Operation

Push-Push

Height

40mm

Housing Colour

Yellow

Country of Origin

Germany