Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Selector Switch -, Illuminated 3 Positions

RS Stock No.: 193-4871Brand: SiemensManufacturers Part No.: 3SU1100-2BL60-1LA0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Siemens

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 152.75

AED 152.75 Each (ex VAT)

AED 160.39

AED 160.39 Each (inc. VAT)

Siemens Selector Switch -, Illuminated 3 Positions

AED 152.75

AED 152.75 Each (ex VAT)

AED 160.39

AED 160.39 Each (inc. VAT)

Siemens Selector Switch -, Illuminated 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Country of Origin

Germany

You may be interested in