Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Momentary, Panel Mount, 22mm Cutout, SPDT, Green

RS Stock No.: 173-6773Brand: SiemensManufacturers Part No.: 3SU1102-0AB40-1FA0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

320V

Push Button Style

Round

LED Colour

Green

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1102-0AB40-1FA0

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 136.55

AED 136.55 Each (ex VAT)

AED 143.38

AED 143.38 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Momentary, Panel Mount, 22mm Cutout, SPDT, Green

AED 136.55

AED 136.55 Each (ex VAT)

AED 143.38

AED 143.38 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Momentary, Panel Mount, 22mm Cutout, SPDT, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Voltage Rating

320V

Push Button Style

Round

LED Colour

Green

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1102-0AB40-1FA0

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

500V

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany