Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, SIRIUS ACT 3SU11, Panel Mount Orange LED Indicator, 22mm Cutout, Round, 110V ac

RS Stock No.: 193-3713Brand: SiemensManufacturers Part No.: 3SU1103-6AA00-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Orange

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 107.99

AED 107.99 Each (ex VAT)

AED 113.39

AED 113.39 Each (inc. VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Orange LED Indicator, 22mm Cutout, Round, 110V ac

AED 107.99

AED 107.99 Each (ex VAT)

AED 113.39

AED 113.39 Each (inc. VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Orange LED Indicator, 22mm Cutout, Round, 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Orange

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU11

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic