Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

RS Stock No.: 193-3048Brand: SiemensManufacturers Part No.: 3SU1132-0AB70-3FA0
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Push Button Colour

Clear

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1132-0AB70-3FA0

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 108.36

AED 108.36 Each (ex VAT)

AED 113.78

AED 113.78 Each (inc. VAT)

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

AED 108.36

AED 108.36 Each (ex VAT)

AED 113.78

AED 113.78 Each (inc. VAT)

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Push Button Colour

Clear

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1132-0AB70-3FA0

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany