Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 33.8mm Diameter

RS Stock No.: 159-566Brand: SiemensManufacturers Part No.: 3SU1150-1GB20-3CW0
brand-logo

Technical Document

Specifications

Brand

Siemens

Series

3SU1

Cutout Diameter

22.3mm

Manufacturer k.i.m.

Siemens

Push Button Colour

Red

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Latching

Push Button Style

Round

Push Button Diameter

33.8mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 275.45

AED 275.45 Each (ex VAT)

AED 289.22

AED 289.22 Each (inc. VAT)

Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 33.8mm Diameter

AED 275.45

AED 275.45 Each (ex VAT)

AED 289.22

AED 289.22 Each (inc. VAT)

Siemens 3SU1 Series, Latching, Emergency Stop Push Button Head 33.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SU1

Cutout Diameter

22.3mm

Manufacturer k.i.m.

Siemens

Push Button Colour

Red

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Latching

Push Button Style

Round

Push Button Diameter

33.8mm

Country of Origin

Germany