Siemens, SIRIUS ACT, Panel Mount Red LED Indicator, 22mm Cutout, Round, 24V ac/dc

RS Stock No.: 193-4795Brand: SiemensManufacturers Part No.: 3SU1201-6AB20-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

SIRIUS ACT

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 50.19

AED 50.19 Each (ex VAT)

AED 52.70

AED 52.70 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Red LED Indicator, 22mm Cutout, Round, 24V ac/dc

AED 50.19

AED 50.19 Each (ex VAT)

AED 52.70

AED 52.70 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Red LED Indicator, 22mm Cutout, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

SIRIUS ACT

Lamp Type

LED

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic