Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, SIRIUS ACT, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 24V ac/dc

RS Stock No.: 193-4778Brand: SiemensManufacturers Part No.: 3SU1201-6AB30-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Series

SIRIUS ACT

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 49.09

AED 49.09 Each (ex VAT)

AED 51.54

AED 51.54 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 24V ac/dc

AED 49.09

AED 49.09 Each (ex VAT)

AED 51.54

AED 51.54 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Series

SIRIUS ACT

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic