Technical Document
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
Series
SIRIUS ACT
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Country of Origin
Czech Republic
AED 50.72
AED 50.72 Each (ex VAT)
AED 53.26
AED 53.26 Each (inc. VAT)
1
AED 50.72
AED 50.72 Each (ex VAT)
AED 53.26
AED 53.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
Series
SIRIUS ACT
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Country of Origin
Czech Republic