Siemens SIRIUS ACT Series Black, 22mm Cutout

RS Stock No.: 103-8548Brand: SiemensManufacturers Part No.: 3SU1250-2PS10-1AA0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Material

Metal

Push Button Diameter

30mm

Country of Origin

Germany

Product details

22 mm Potentiometer Selector Switch & Accessories

Professional range of Siemens potentiometer rotary switches and accessories from the 3SU1 series.

Plastic
Black
Screw Terminals
Rotary knob
Labelling Plate

You may be interested in
Stock information temporarily unavailable.

AED 213.57

AED 213.57 Each (ex VAT)

AED 224.25

AED 224.25 Each (inc. VAT)

Siemens SIRIUS ACT Series Black, 22mm Cutout

AED 213.57

AED 213.57 Each (ex VAT)

AED 224.25

AED 224.25 Each (inc. VAT)

Siemens SIRIUS ACT Series Black, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Material

Metal

Push Button Diameter

30mm

Country of Origin

Germany

Product details

22 mm Potentiometer Selector Switch & Accessories

Professional range of Siemens potentiometer rotary switches and accessories from the 3SU1 series.

Plastic
Black
Screw Terminals
Rotary knob
Labelling Plate

You may be interested in