Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT Series Contact Block, 5 → 500V ac/dc, 1NC

RS Stock No.: 135-5659Brand: SiemensManufacturers Part No.: 3SU1400-1AA10-3HA0Distrelec Article No.: 30410610
brand-logo

Technical Document

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT

Contact Configuration

1NC

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30410610

Country of Origin

Germany

Product details

Contact Blocks

Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Stock information temporarily unavailable.

AED 59.12

AED 59.12 Each (ex VAT)

AED 62.08

AED 62.08 Each (inc. VAT)

Siemens SIRIUS ACT Series Contact Block, 5 → 500V ac/dc, 1NC

AED 59.12

AED 59.12 Each (ex VAT)

AED 62.08

AED 62.08 Each (inc. VAT)

Siemens SIRIUS ACT Series Contact Block, 5 → 500V ac/dc, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT

Contact Configuration

1NC

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30410610

Country of Origin

Germany

Product details

Contact Blocks

Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes