Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU14 Series Light Block, 230V ac

RS Stock No.: 874-2260Brand: SiemensManufacturers Part No.: 3SU1401-1BF40-1AA0Distrelec Article No.: 30021220
brand-logo

Technical Document

Specifications

Brand

Siemens

Block Type

Light Block

Voltage Rating

230V ac

Series

SIRIUS ACT 3SU14

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

20mA

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30021220

Country of Origin

Czech Republic

Product details

LED Light Blocks

Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Stock information temporarily unavailable.

AED 67.00

AED 67.00 Each (ex VAT)

AED 70.35

AED 70.35 Each (inc. VAT)

Siemens SIRIUS ACT 3SU14 Series Light Block, 230V ac

AED 67.00

AED 67.00 Each (ex VAT)

AED 70.35

AED 70.35 Each (inc. VAT)

Siemens SIRIUS ACT 3SU14 Series Light Block, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Block Type

Light Block

Voltage Rating

230V ac

Series

SIRIUS ACT 3SU14

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

20mA

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Distrelec Product Id

30021220

Country of Origin

Czech Republic

Product details

LED Light Blocks

Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes