Siemens SIRIUS ACT 3SU15 Series Contact Block, 5 → 500V ac/dc, 1NO

Technical Document
Specifications
Brand
SiemensBlock Type
Contact Block
Voltage Rating
5 → 500V ac/dc
Series
SIRIUS ACT 3SU15
Contact Configuration
1NO
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
6A
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Distrelec Product Id
30061055
Country of Origin
Germany
Product details
Holders with Contact Blocks
Siemens holders with integrated contact blocks, available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
AED 37.64
AED 37.64 Each (ex VAT)
AED 39.52
AED 39.52 Each (inc. VAT)
1
AED 37.64
AED 37.64 Each (ex VAT)
AED 39.52
AED 39.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensBlock Type
Contact Block
Voltage Rating
5 → 500V ac/dc
Series
SIRIUS ACT 3SU15
Contact Configuration
1NO
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
6A
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Distrelec Product Id
30061055
Country of Origin
Germany
Product details
Holders with Contact Blocks
Siemens holders with integrated contact blocks, available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes