Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 874-2235Brand: SiemensManufacturers Part No.: 3SU1801-0AA00-0AC2Distrelec Article No.: 30021232
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69

Length

85mm

Width

89.4mm

Depth

112.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Dimensions

85 x 85 x 112.5mm

Operating Temperature Range

-25 → +70°C

For Use With

Hand Operating Commanding Devices

Distrelec Product Id

30021232

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Stock information temporarily unavailable.

AED 199.76

AED 199.76 Each (ex VAT)

AED 209.75

AED 209.75 Each (inc. VAT)

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter

AED 199.76

AED 199.76 Each (ex VAT)

AED 209.75

AED 209.75 Each (inc. VAT)

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69

Length

85mm

Width

89.4mm

Depth

112.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Dimensions

85 x 85 x 112.5mm

Operating Temperature Range

-25 → +70°C

For Use With

Hand Operating Commanding Devices

Distrelec Product Id

30021232

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.