Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Push Button Control Station - SPST, Plastic, Green, I, IP66, IP67, IP69

RS Stock No.: 173-6844Brand: SiemensManufacturers Part No.: 3SU1801-0AB00-2AB1Distrelec Article No.: 30215365
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Push Button Marking

I

Push Button Colour

Green

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPST

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Length

85mm

Width

71mm

Depth

85mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Current

10A

Terminal Type

Screw

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 171.60

AED 171.60 Each (ex VAT)

AED 180.18

AED 180.18 Each (inc. VAT)

Siemens Push Button Control Station - SPST, Plastic, Green, I, IP66, IP67, IP69

AED 171.60

AED 171.60 Each (ex VAT)

AED 180.18

AED 180.18 Each (inc. VAT)

Siemens Push Button Control Station - SPST, Plastic, Green, I, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Push Button Marking

I

Push Button Colour

Green

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPST

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Length

85mm

Width

71mm

Depth

85mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Current

10A

Terminal Type

Screw

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Country of Origin

Germany

You may be interested in