Siemens Push Button Control Station - SPST, Plastic, 1 Cutouts, Black, O, IP66, IP67, IP69

RS Stock No.: 180-9515Brand: SiemensManufacturers Part No.: 3SU1801-0AE00-2AB1Distrelec Article No.: 30215368
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Number of Cutouts

1

Push Button Marking

O

Push Button Colour

Black

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPST

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Length

85mm

Width

75mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Depth

85mm

Terminal Type

Screw

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Current

10A

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens Enclosed Push Button, IP65
AED 99.17Each (ex VAT)

AED 176.66

AED 176.66 Each (ex VAT)

AED 185.49

AED 185.49 Each (inc. VAT)

Siemens Push Button Control Station - SPST, Plastic, 1 Cutouts, Black, O, IP66, IP67, IP69

AED 176.66

AED 176.66 Each (ex VAT)

AED 185.49

AED 185.49 Each (inc. VAT)

Siemens Push Button Control Station - SPST, Plastic, 1 Cutouts, Black, O, IP66, IP67, IP69

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens Enclosed Push Button, IP65
AED 99.17Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Number of Cutouts

1

Push Button Marking

O

Push Button Colour

Black

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPST

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Length

85mm

Width

75mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Depth

85mm

Terminal Type

Screw

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Current

10A

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens Enclosed Push Button, IP65
AED 99.17Each (ex VAT)