Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, SPDT, IP66, IP67, IP69

RS Stock No.: 193-2665Brand: SiemensManufacturers Part No.: 3SU1801-0NB10-4HB2Distrelec Article No.: 30215375
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Push Button Actuation

Twist Release

Series

SIRIUS ACT 3SU18

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

109mm

Auxiliary Contacts

2

Width

85mm

Better World Claim

Extended product life, Low carbon manufacture

Bezel Material

Plastic

Push Button Material

Plastic

Height

105.4mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,014.96

AED 1,014.96 Each (ex VAT)

AED 1,065.71

AED 1,065.71 Each (inc. VAT)

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, SPDT, IP66, IP67, IP69

AED 1,014.96

AED 1,014.96 Each (ex VAT)

AED 1,065.71

AED 1,065.71 Each (inc. VAT)

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, SPDT, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Push Button Actuation

Twist Release

Series

SIRIUS ACT 3SU18

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

109mm

Auxiliary Contacts

2

Width

85mm

Better World Claim

Extended product life, Low carbon manufacture

Bezel Material

Plastic

Push Button Material

Plastic

Height

105.4mm

Country of Origin

Germany