Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Enclosed Push Button - SPST, Metal, Red, O, IP66, IP67, IP69

RS Stock No.: 173-6854Brand: SiemensManufacturers Part No.: 3SU1851-0AC00-2AB1Distrelec Article No.: 30215396
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Push Button Marking

O

Push Button Colour

Red

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPST

Enclosure Material

Metal

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Length

85mm

Width

75mm

Depth

89.4mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Terminal Type

Screw

Maximum Current

10A

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 296.59

AED 296.59 Each (ex VAT)

AED 311.42

AED 311.42 Each (inc. VAT)

Siemens Enclosed Push Button - SPST, Metal, Red, O, IP66, IP67, IP69

AED 296.59

AED 296.59 Each (ex VAT)

AED 311.42

AED 311.42 Each (inc. VAT)

Siemens Enclosed Push Button - SPST, Metal, Red, O, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Push Button Marking

O

Push Button Colour

Red

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPST

Enclosure Material

Metal

IP Rating

IP66, IP67, IP69

Cutout Diameter

22mm

Length

85mm

Width

75mm

Depth

89.4mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Terminal Type

Screw

Maximum Current

10A

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

You may be interested in