Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66, IP67,

Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Better World Product (Find out more)
Yes
Voltage Rating
5 → 500 V ac, 5 → 500V dc
Push Button Actuation
Twist Release
Series
SIRIUS ACT 3SU18
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red, Yellow
Push Button Shape
Round
Supply Current
10A
Depth
109mm
Auxiliary Contacts
2
Width
85mm
Better World Claim
Extended product life, Low carbon manufacture
Push Button Material
Plastic
Height
89.4mm
Country of Origin
Germany
AED 435.49
AED 435.49 Each (ex VAT)
AED 457.26
AED 457.26 Each (inc. VAT)
1
AED 435.49
AED 435.49 Each (ex VAT)
AED 457.26
AED 457.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Better World Product (Find out more)
Yes
Voltage Rating
5 → 500 V ac, 5 → 500V dc
Push Button Actuation
Twist Release
Series
SIRIUS ACT 3SU18
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red, Yellow
Push Button Shape
Round
Supply Current
10A
Depth
109mm
Auxiliary Contacts
2
Width
85mm
Better World Claim
Extended product life, Low carbon manufacture
Push Button Material
Plastic
Height
89.4mm
Country of Origin
Germany