Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS Innovation 3TG1 Power Relay, 24 V dc Coil, 4-Pole, 20 A, 4 kW, 4NO, 400 V ac

RS Stock No.: 392-7829Brand: SiemensManufacturers Part No.: 3TG1010-0BB4Distrelec Article No.: 13622870
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

20 A

Power Rating

4 kW

Range

Sirius Innovation

Series

3TG1

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

62mm

Width

36mm

Depth

60mm

Control Voltage

24 V dc

Mounting Style

Screw & Snap-On

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

4P

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 210.27

AED 210.27 Each (ex VAT)

AED 220.78

AED 220.78 Each (inc. VAT)

Siemens SIRIUS Innovation 3TG1 Power Relay, 24 V dc Coil, 4-Pole, 20 A, 4 kW, 4NO, 400 V ac

AED 210.27

AED 210.27 Each (ex VAT)

AED 220.78

AED 220.78 Each (inc. VAT)

Siemens SIRIUS Innovation 3TG1 Power Relay, 24 V dc Coil, 4-Pole, 20 A, 4 kW, 4NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

20 A

Power Rating

4 kW

Range

Sirius Innovation

Series

3TG1

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

62mm

Width

36mm

Depth

60mm

Control Voltage

24 V dc

Mounting Style

Screw & Snap-On

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

4P

Minimum Operating Temperature

-25°C

Country of Origin

Turkey