Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3TH4 Contactor Relay, 220 V ac, 240 V ac Coil, 10 A, 6 NO + 2 NC

RS Stock No.: 239-2670Brand: SiemensManufacturers Part No.: 3TH4262-0AP6
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

220 V ac, 240 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TH4

Normal State Configuration

6 NO + 2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Country of Origin

China

Stock information temporarily unavailable.

AED 455.36

AED 455.36 Each (ex VAT)

AED 478.13

AED 478.13 Each (inc. VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 220 V ac, 240 V ac Coil, 10 A, 6 NO + 2 NC

AED 455.36

AED 455.36 Each (ex VAT)

AED 478.13

AED 478.13 Each (inc. VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 220 V ac, 240 V ac Coil, 10 A, 6 NO + 2 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

220 V ac, 240 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TH4

Normal State Configuration

6 NO + 2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Country of Origin

China