Technical Document
Specifications
Brand
SiemensSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
2
Function
Safety Switch/Interlock
Reset Method
Automatic
Range
SIRIUS
Terminal Type
Screw
Series
3TK28
Width
22.5mm
Safety Category
3
Depth
120mm
Performance Level
c
Length
120mm
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
AED 1,049.21Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts
1
P.O.A.
Siemens Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
AED 1,049.21Each (ex VAT)
Technical Document
Specifications
Brand
SiemensSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
2
Function
Safety Switch/Interlock
Reset Method
Automatic
Range
SIRIUS
Terminal Type
Screw
Series
3TK28
Width
22.5mm
Safety Category
3
Depth
120mm
Performance Level
c
Length
120mm
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
AED 1,049.21Each (ex VAT)