Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Single-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts

RS Stock No.: 411-2214Brand: SiemensManufacturers Part No.: 3TK2824-1CB30
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Reset Method

Automatic

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

22.5mm

Safety Category

3

Depth

120mm

Performance Level

c

Length

120mm

Stock information temporarily unavailable.

P.O.A.

Siemens Single-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts

P.O.A.

Siemens Single-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Safety Switch/Interlock

Reset Method

Automatic

Range

SIRIUS

Terminal Type

Screw

Series

3TK28

Width

22.5mm

Safety Category

3

Depth

120mm

Performance Level

c

Length

120mm