Siemens Auxiliary Contact, 1 Contact, 1NC, Plug In

RS Stock No.: 314-292Brand: SiemensManufacturers Part No.: 3TX4001-2A
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

Plug In

Series

3TX4

Contact Current Rating

6 A

Pole and Throw Configuration

SP

Country of Origin

Turkey

Product details

Auxiliary Contact Modules

Top mounting
Current rating 6A lth
Four blocks per contactor
Accommodates 2 x 2.5mm² cables

You may be interested in

AED 29.66

AED 29.66 Each (ex VAT)

AED 31.14

AED 31.14 Each (inc. VAT)

Siemens Auxiliary Contact, 1 Contact, 1NC, Plug In

AED 29.66

AED 29.66 Each (ex VAT)

AED 31.14

AED 31.14 Each (inc. VAT)

Siemens Auxiliary Contact, 1 Contact, 1NC, Plug In

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

Plug In

Series

3TX4

Contact Current Rating

6 A

Pole and Throw Configuration

SP

Country of Origin

Turkey

Product details

Auxiliary Contact Modules

Top mounting
Current rating 6A lth
Four blocks per contactor
Accommodates 2 x 2.5mm² cables

You may be interested in