Technical Document
Specifications
Brand
SiemensNumber of Contacts
1
Normal State Configuration
NO
Mounting Style
Plug In
Series
3TX4
Contact Current Rating
6 A
Pole and Throw Configuration
SP
Product details
Auxiliary Contact Modules
Top mounting
Current rating 6A lth
Four blocks per contactor
Accommodates 2 x 2.5mm² cables
AED 31.45
AED 31.45 Each (ex VAT)
AED 33.02
AED 33.02 Each (inc. VAT)
1
AED 31.45
AED 31.45 Each (ex VAT)
AED 33.02
AED 33.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 31.45 |
15 - 24 | AED 30.45 |
25+ | AED 29.72 |
Technical Document
Specifications
Brand
SiemensNumber of Contacts
1
Normal State Configuration
NO
Mounting Style
Plug In
Series
3TX4
Contact Current Rating
6 A
Pole and Throw Configuration
SP
Product details
Auxiliary Contact Modules
Top mounting
Current rating 6A lth
Four blocks per contactor
Accommodates 2 x 2.5mm² cables