Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6 A SIRIUS Motor Controller, 230 V

RS Stock No.: 211-5916Brand: SiemensManufacturers Part No.: 3UF7011-1AB00-0
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

6 A

Range

SIRIUS

Motor Protection Component

Basic Unit

Supply Voltage

230 V

Motor Protection System

SIMOCODE pro V PN

Number of Inputs

4

Output

3

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,823.05

AED 3,823.05 Each (ex VAT)

AED 4,014.20

AED 4,014.20 Each (inc. VAT)

Siemens 6 A SIRIUS Motor Controller, 230 V

AED 3,823.05

AED 3,823.05 Each (ex VAT)

AED 4,014.20

AED 4,014.20 Each (inc. VAT)

Siemens 6 A SIRIUS Motor Controller, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Rating

6 A

Range

SIRIUS

Motor Protection Component

Basic Unit

Supply Voltage

230 V

Motor Protection System

SIMOCODE pro V PN

Number of Inputs

4

Output

3

Country of Origin

Germany