Technical Document
Specifications
Brand
SiemensRange
SIRIUS
Series
3UF
Type
Input/Output Module
For Use With
Emergency off and safety doors
Supply Voltage
24 V
Number of Inputs
4
Number of Outputs
2
Country of Origin
Germany
AED 1,930.22
AED 1,930.22 Each (ex VAT)
AED 2,026.73
AED 2,026.73 Each (inc. VAT)
1
AED 1,930.22
AED 1,930.22 Each (ex VAT)
AED 2,026.73
AED 2,026.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
SIRIUS
Series
3UF
Type
Input/Output Module
For Use With
Emergency off and safety doors
Supply Voltage
24 V
Number of Inputs
4
Number of Outputs
2
Country of Origin
Germany