Siemens Monitoring Relay
RS Stock No.: 197-5370Brand: SiemensManufacturers Part No.: 3UG4511-1AP20Distrelec Article No.: 30422085

Technical Document
Specifications
Brand
SiemensIP Rating
IP20
Power Rating
2W
Electrical Phase
3
Model Number
3UG4511-1AP20
Range
320 → 500 V
Number of Poles
3
Country of Origin
Germany
Stock information temporarily unavailable.
AED 487.45
AED 487.45 Each (ex VAT)
AED 511.82
AED 511.82 Each (inc. VAT)
Siemens Monitoring Relay
1
AED 487.45
AED 487.45 Each (ex VAT)
AED 511.82
AED 511.82 Each (inc. VAT)
Siemens Monitoring Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensIP Rating
IP20
Power Rating
2W
Electrical Phase
3
Model Number
3UG4511-1AP20
Range
320 → 500 V
Number of Poles
3
Country of Origin
Germany