Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

RS Stock No.: 203-3944Brand: SiemensManufacturers Part No.: 3UG4512-2BR20
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Series

3UG4

Operating Temperature Range

+60°C

Terminal Type

Spring

Number of Poles

3

Minimum Operating Temperature

-25°C

Height

94mm

Width

22.5mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 655.85

AED 655.85 Each (ex VAT)

AED 688.64

AED 688.64 Each (inc. VAT)

Siemens Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

AED 655.85

AED 655.85 Each (ex VAT)

AED 688.64

AED 688.64 Each (inc. VAT)

Siemens Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Series

3UG4

Operating Temperature Range

+60°C

Terminal Type

Spring

Number of Poles

3

Minimum Operating Temperature

-25°C

Height

94mm

Width

22.5mm

Country of Origin

Germany

You may be interested in