Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS Series Toroidal Ring Current Transformer, 40A Input, 40:1, 150 A Output

RS Stock No.: 175-6123Brand: SiemensManufacturers Part No.: 3UL2303-1A
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

40:1

Series

SIRIUS

Transformer Type

Toroidal Ring

Input Current

40A

Output Current

150 A

Overall Height

64mm

Overall Width

92mm

Overall Depth

98mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Mounting Type

Chassis Mount, DIN Rail

For Use With

Fault Current Monitoring

Dimensions

92 x 98 x 64 mm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 799.23

AED 799.23 Each (ex VAT)

AED 839.19

AED 839.19 Each (inc. VAT)

Siemens SIRIUS Series Toroidal Ring Current Transformer, 40A Input, 40:1, 150 A Output

AED 799.23

AED 799.23 Each (ex VAT)

AED 839.19

AED 839.19 Each (inc. VAT)

Siemens SIRIUS Series Toroidal Ring Current Transformer, 40A Input, 40:1, 150 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

40:1

Series

SIRIUS

Transformer Type

Toroidal Ring

Input Current

40A

Output Current

150 A

Overall Height

64mm

Overall Width

92mm

Overall Depth

98mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Mounting Type

Chassis Mount, DIN Rail

For Use With

Fault Current Monitoring

Dimensions

92 x 98 x 64 mm

Country of Origin

Spain