Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS Series Toroidal Ring Current Transformer, 40A Input, 40:1, 500 A Output

RS Stock No.: 175-6126Brand: SiemensManufacturers Part No.: 3UL2306-1A
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

40:1

Series

SIRIUS

Transformer Type

Toroidal Ring

Input Current

40A

Output Current

500 A

Overall Height

64mm

Overall Width

201mm

Overall Depth

207.5mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Mounting Type

Chassis Mount

For Use With

Fault Current Monitoring

Dimensions

201 x 207.5 x 64 mm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 1,584.19

AED 1,584.19 Each (ex VAT)

AED 1,663.40

AED 1,663.40 Each (inc. VAT)

Siemens SIRIUS Series Toroidal Ring Current Transformer, 40A Input, 40:1, 500 A Output

AED 1,584.19

AED 1,584.19 Each (ex VAT)

AED 1,663.40

AED 1,663.40 Each (inc. VAT)

Siemens SIRIUS Series Toroidal Ring Current Transformer, 40A Input, 40:1, 500 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

40:1

Series

SIRIUS

Transformer Type

Toroidal Ring

Input Current

40A

Output Current

500 A

Overall Height

64mm

Overall Width

201mm

Overall Depth

207.5mm

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Mounting Type

Chassis Mount

For Use With

Fault Current Monitoring

Dimensions

201 x 207.5 x 64 mm

Country of Origin

Spain